
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Balancing/Discharging Resistor | |
For Use With/Related Products | Round Can Types | |
Device Size | 75 ~ 90mm Dia | |
Specifications | 18kOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.62000 | RM36.62 |
| 10 | RM27.53100 | RM275.31 |
| 50 | RM23.91500 | RM1,195.75 |
| 140 | RM22.32493 | RM3,125.49 |
| 560 | RM20.79520 | RM11,645.31 |
| 1,120 | RM20.22612 | RM22,653.25 |
| Unit Price without VAT: | RM36.62000 |
|---|---|
| Unit Price with VAT: | RM40.28200 |

