



05SR-3S | |
|---|---|
DigiKey Part Number | 455-2186-ND |
Manufacturer | |
Manufacturer Product Number | 05SR-3S |
Description | CONN RCPT 5POS IDC 30AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 30 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.35000 | RM1.35 |
| 10 | RM1.15400 | RM11.54 |
| 25 | RM1.08360 | RM27.09 |
| 50 | RM1.03140 | RM51.57 |
| 100 | RM0.98220 | RM98.22 |
| 250 | RM0.92040 | RM230.10 |
| 500 | RM0.87640 | RM438.20 |
| 2,000 | RM0.79465 | RM1,589.30 |
| 4,000 | RM0.75670 | RM3,026.80 |
| Unit Price without VAT: | RM1.35000 |
|---|---|
| Unit Price with VAT: | RM1.48500 |















