RF ANTENNA Bluetooth, Wi-Fi6E Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2450AD18A6050001E

DigiKey Part Number
712-2450AD18A6050001ETR-ND - Tape & Reel (TR)
712-2450AD18A6050001ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2450AD18A6050001E
Description
ANT2.45 / 6.05 GHZ BT/WIFI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi6E Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2450AD18A6050001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.375GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz, 5.85GHz ~ 7.2GHz
Antenna Type
Chip
Number of Bands
3
VSWR
-
Return Loss
6dB, 5dB, 5dB
Gain
2dBi, 1.5dBi, 2.7dBi
Power - Max
3 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Applications
Bluetooth, Wi-Fi6E
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.36000RM2.36
10RM1.66000RM16.60
25RM1.48640RM37.16
100RM1.29400RM129.40
250RM1.20252RM300.63
500RM1.14742RM573.71
1,000RM1.10200RM1,102.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.04589RM3,137.67
6,000RM1.01844RM6,110.64
9,000RM1.00469RM9,042.21
15,000RM0.98946RM14,841.90
21,000RM0.98055RM20,591.55
30,000RM0.97199RM29,159.70
Manufacturers Standard Package
Unit Price without VAT:RM2.36000
Unit Price with VAT:RM2.59600