




MX19004S52 | |
|---|---|
DigiKey Part Number | 670-2905-ND |
Manufacturer | |
Manufacturer Product Number | MX19004S52 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.22000 | RM12.22 |
| 10 | RM10.37400 | RM103.74 |
| 25 | RM9.72320 | RM243.08 |
| 50 | RM9.25800 | RM462.90 |
| 100 | RM8.81590 | RM881.59 |
| 250 | RM8.26352 | RM2,065.88 |
| 600 | RM7.76857 | RM4,661.14 |
| 1,200 | RM7.39793 | RM8,877.52 |
| 3,000 | RM6.93517 | RM20,805.51 |
| Unit Price without VAT: | RM12.22000 |
|---|---|
| Unit Price with VAT: | RM13.44200 |











