Connector Latch For PCI Express Mini Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM60-EZH039-B5-R850

DigiKey Part Number
670-2276-2-ND - Tape & Reel (TR)
670-2276-1-ND - Cut Tape (CT)
670-2276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM60-EZH039-B5-R850
Description
CONN MINI EXPRESS CARD LATCH SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Latch For PCI Express Mini Card
Datasheet
 Datasheet
EDA/CAD Models
MM60-EZH039-B5-R850 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Accessory Type
Latch
For Use With/Related Products
PCI Express Mini Card
Features
-
Material
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.55000RM4.55
10RM3.84700RM38.47
25RM3.60680RM90.17
50RM3.43400RM171.70
100RM3.27010RM327.01
250RM3.06508RM766.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850RM2.81134RM2,389.64
1,700RM2.67716RM4,551.17
2,550RM2.60168RM6,634.28
4,250RM2.50961RM10,665.84
5,950RM2.45078RM14,582.14
8,500RM2.38992RM20,314.32
Manufacturers Standard Package
Unit Price without VAT:RM4.55000
Unit Price with VAT:RM5.00500