Socket Contact 20 AWG Size 22 Solder Cup Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN1-22-22F-PKG100

DigiKey Part Number
670-2456-ND
Manufacturer
Manufacturer Product Number
JN1-22-22F-PKG100
Description
CONTACT SOCKET 20AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact 20 AWG Size 22 Solder Cup Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Stamped
Contact Type
Socket
Contact Size
22
Wire Gauge or Range - AWG
20 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Solder Cup
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,775
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.41000RM3.41
10RM2.88200RM28.82
25RM2.70160RM67.54
50RM2.57280RM128.64
100RM2.44970RM244.97
250RM2.29620RM574.05
500RM2.18646RM1,093.23
1,000RM2.08206RM2,082.06
2,500RM2.00458RM5,011.45
Manufacturers Standard Package
Unit Price without VAT:RM3.41000
Unit Price with VAT:RM3.75100