2 Rectangular Connectors - Housings Plug Green 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Green 0.098" (2.50mm)
IL-AG9-2P-S3C1
IL-AG9-2P-S3C1

IL-AG9-2P-S3C1

DigiKey Part Number
670-2410-ND
Manufacturer
Manufacturer Product Number
IL-AG9-2P-S3C1
Description
CONN PLUG HSG 2POS 2.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Green 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Green
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,104
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.15000RM2.15
10RM1.81600RM18.16
25RM1.70400RM42.60
50RM1.62220RM81.11
100RM1.54420RM154.42
250RM1.44744RM361.86
500RM1.37832RM689.16
1,000RM1.31246RM1,312.46
2,500RM1.23026RM3,075.65
Unit Price without VAT:RM2.15000
Unit Price with VAT:RM2.36500