


T2P14MC1LZ | |
|---|---|
DigiKey Part Number | 1003-1195-ND |
Manufacturer | |
Manufacturer Product Number | T2P14MC1LZ |
Description | CONN PIN 14-16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14-16 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.13000 | RM4.13 |
| 10 | RM3.51400 | RM35.14 |
| 25 | RM3.29160 | RM82.29 |
| 50 | RM3.13400 | RM156.70 |
| 100 | RM2.98400 | RM298.40 |
| 300 | RM2.76123 | RM828.37 |
| 500 | RM2.66344 | RM1,331.72 |
| 1,000 | RM2.53623 | RM2,536.23 |
| 2,500 | RM2.37746 | RM5,943.65 |
| Unit Price without VAT: | RM4.13000 |
|---|---|
| Unit Price with VAT: | RM4.54300 |
























