
M24308/23-5F | |
|---|---|
DigiKey Part Number | IM24308/23-5F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-5F |
Description | CONN D-SUB RCPT 50P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM240.84000 | RM240.84 |
| 10 | RM204.73000 | RM2,047.30 |
| 25 | RM191.91800 | RM4,797.95 |
| 50 | RM182.76560 | RM9,138.28 |
| 100 | RM174.05250 | RM17,405.25 |
| 250 | RM166.38068 | RM41,595.17 |
| Unit Price without VAT: | RM240.84000 |
|---|---|
| Unit Price with VAT: | RM264.92400 |



