



DEMZ-9S-N-A197 | |
|---|---|
DigiKey Part Number | 1003-1865-ND |
Manufacturer | |
Manufacturer Product Number | DEMZ-9S-N-A197 |
Description | CONN D-SUB RCPT 9POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM70.74000 | RM70.74 |
| 10 | RM60.11800 | RM601.18 |
| 25 | RM56.35480 | RM1,408.87 |
| 50 | RM53.66480 | RM2,683.24 |
| 100 | RM51.10430 | RM5,110.43 |
| 250 | RM47.90716 | RM11,976.79 |
| 500 | RM45.62302 | RM22,811.51 |
| Unit Price without VAT: | RM70.74000 |
|---|---|
| Unit Price with VAT: | RM77.81400 |













