
DE512241 | |
|---|---|
DigiKey Part Number | 1003-1057-ND |
Manufacturer | |
Manufacturer Product Number | DE512241 |
Description | DSUB SLIDING LOCK RETAIN SIZE9 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Slide Lock | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Number of Positions | 9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.76000 | RM19.76 |
| 10 | RM16.79500 | RM167.95 |
| 25 | RM15.74320 | RM393.58 |
| 50 | RM14.99160 | RM749.58 |
| 100 | RM14.27580 | RM1,427.58 |
| 250 | RM13.38192 | RM3,345.48 |
| 500 | RM12.74330 | RM6,371.65 |
| 1,000 | RM12.13551 | RM12,135.51 |
| 2,500 | RM11.37660 | RM28,441.50 |
| Unit Price without VAT: | RM19.76000 |
|---|---|
| Unit Price with VAT: | RM21.73600 |










