
DCA37SA197F0 | |
|---|---|
DigiKey Part Number | 1003-DCA37SA197F0-ND |
Manufacturer | |
Manufacturer Product Number | DCA37SA197F0 |
Description | CONN D-SUB HOUSING RCPT 37POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Color | Black | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.01000 | RM20.01 |
| 10 | RM17.02300 | RM170.23 |
| 25 | RM15.95400 | RM398.85 |
| 50 | RM15.19220 | RM759.61 |
| 100 | RM14.46660 | RM1,446.66 |
| 250 | RM13.56088 | RM3,390.22 |
| 500 | RM12.91378 | RM6,456.89 |
| 1,000 | RM12.29786 | RM12,297.86 |
| 3,000 | RM11.38156 | RM34,144.68 |
| Unit Price without VAT: | RM20.01000 |
|---|---|
| Unit Price with VAT: | RM22.01100 |








