
IS25LP032D-JBLE | |
|---|---|
DigiKey Part Number | 706-1584-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP032D-JBLE |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 4680 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.72000 | RM4.72 |
| 10 | RM4.42400 | RM44.24 |
| 25 | RM4.30440 | RM107.61 |
| 90 | RM4.13067 | RM371.76 |
| 180 | RM4.03606 | RM726.49 |
| 270 | RM3.98067 | RM1,074.78 |
| 540 | RM3.88609 | RM2,098.49 |
| 1,080 | RM3.79207 | RM4,095.44 |
| 5,040 | RM3.58607 | RM18,073.79 |
| Unit Price without VAT: | RM4.72000 |
|---|---|
| Unit Price with VAT: | RM5.19200 |




