



P1K0.0805.1FC.B.S | |
|---|---|
DigiKey Part Number | 2952-P1K0.0805.1FC.B.STR-ND - Tape & Reel (TR) 2952-P1K0.0805.1FC.B.SCT-ND - Cut Tape (CT) 2952-P1K0.0805.1FC.B.SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1K0.0805.1FC.B.S |
Description | SENSOR RTD 1000OHM 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.66000 | RM6.66 |
| 5 | RM5.90800 | RM29.54 |
| 10 | RM5.62100 | RM56.21 |
| 25 | RM5.28040 | RM132.01 |
| 50 | RM5.04940 | RM252.47 |
| 100 | RM4.83840 | RM483.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.41322 | RM2,206.61 |
| 1,000 | RM4.25500 | RM4,255.00 |
| 1,500 | RM4.16867 | RM6,253.00 |
| 2,500 | RM4.06594 | RM10,164.85 |
| 3,500 | RM4.00175 | RM14,006.13 |
| 5,000 | RM3.93661 | RM19,683.05 |
| Unit Price without VAT: | RM6.66000 |
|---|---|
| Unit Price with VAT: | RM7.32600 |











