ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 144MHz 2MB (2M x 8) FLASH PG-LQFP-100-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC4800F100K2048AAXQMA1

DigiKey Part Number
448-XMC4800F100K2048AAXQMA1-ND
Manufacturer
Manufacturer Product Number
XMC4800F100K2048AAXQMA1
Description
IC MCU 32BIT 2MB FLASH 100LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 144MHz 2MB (2M x 8) FLASH PG-LQFP-100-25
Datasheet
 Datasheet
EDA/CAD Models
XMC4800F100K2048AAXQMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
144MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC
Peripherals
DMA, I2S, LED, POR, Touch-Sense, WDT
Number of I/O
75
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
352K x 8
Voltage - Supply (Vcc/Vdd)
3.13V ~ 3.63V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LQFP-100-25
Package / Case
100-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,081
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM101.42000RM101.42
10RM81.40100RM814.01
90RM71.26344RM6,413.71
180RM69.16228RM12,449.21
270RM68.10967RM18,389.61
540RM66.56635RM35,945.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM101.42000
Unit Price with VAT:RM111.56200