ARM® Cortex®-M3 AURIX™ Microcontroller IC 32-Bit 20MHz 128KB (128K x 8) FLASH PG-VQFN-48-29
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9868QXB20XUMA2

DigiKey Part Number
448-TLE9868QXB20XUMA2TR-ND - Tape & Reel (TR)
448-TLE9868QXB20XUMA2CT-ND - Cut Tape (CT)
448-TLE9868QXB20XUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9868QXB20XUMA2
Description
IC MCU 32BIT 128KB FLASH 48VQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 AURIX™ Microcontroller IC 32-Bit 20MHz 128KB (128K x 8) FLASH PG-VQFN-48-29
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
20MHz
Connectivity
LINbus, SSC, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
10
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 28V
Data Converters
A/D 5x10b, 2x14b SAR, Sigma-Delta
Oscillator Type
Internal
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-VQFN-48-29
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,457
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM23.05000RM23.05
10RM17.61700RM176.17
25RM16.25720RM406.43
100RM14.76450RM1,476.45
250RM14.05252RM3,513.13
500RM13.62342RM6,811.71
1,000RM13.27033RM13,270.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM12.89754RM32,243.85
Manufacturers Standard Package
Unit Price without VAT:RM23.05000
Unit Price with VAT:RM25.35500