
IRLML6402TRPBF | |
|---|---|
DigiKey Part Number | IRLML6402PBFTR-ND - Tape & Reel (TR) IRLML6402PBFCT-ND - Cut Tape (CT) IRLML6402PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML6402TRPBF |
Description | MOSFET P-CH 20V 3.7A SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.7A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML6402TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 633 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.08700 | RM10.87 |
| 100 | RM0.68550 | RM68.55 |
| 500 | RM0.51126 | RM255.63 |
| 1,000 | RM0.45493 | RM454.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.38320 | RM1,149.60 |
| 6,000 | RM0.34703 | RM2,082.18 |
| 9,000 | RM0.32859 | RM2,957.31 |
| 15,000 | RM0.30785 | RM4,617.75 |
| 21,000 | RM0.29557 | RM6,206.97 |
| 30,000 | RM0.28363 | RM8,508.90 |
| 75,000 | RM0.25742 | RM19,306.50 |
| 150,000 | RM0.25070 | RM37,605.00 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |












