P-Channel 30 V 760mA (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML5103TRPBF

DigiKey Part Number
IRLML5103PBFTR-ND - Tape & Reel (TR)
IRLML5103PBFCT-ND - Cut Tape (CT)
IRLML5103PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML5103TRPBF
Description
MOSFET P-CH 30V 760MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 760mA (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML5103TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
600mOhm @ 600mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
75 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
540mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Micro3™/SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.90000RM1.90
10RM1.15000RM11.50
100RM0.72810RM72.81
500RM0.54396RM271.98
1,000RM0.48451RM484.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.40881RM1,226.43
6,000RM0.37064RM2,223.84
9,000RM0.35118RM3,160.62
15,000RM0.32930RM4,939.50
21,000RM0.31634RM6,643.14
30,000RM0.30375RM9,112.50
75,000RM0.27610RM20,707.50
150,000RM0.27177RM40,765.50
Manufacturers Standard Package
Unit Price without VAT:RM1.90000
Unit Price with VAT:RM2.09000