
IRFR5305TRPBF | |
|---|---|
DigiKey Part Number | IRFR5305PBFTR-ND - Tape & Reel (TR) IRFR5305PBFCT-ND - Cut Tape (CT) IRFR5305PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR5305TRPBF |
Description | MOSFET P-CH 55V 31A DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 55 V 31A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR5305TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.53000 | RM6.53 |
| 10 | RM4.11700 | RM41.17 |
| 100 | RM2.74300 | RM274.30 |
| 500 | RM2.15378 | RM1,076.89 |
| 1,000 | RM1.96404 | RM1,964.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.80450 | RM3,609.00 |
| 4,000 | RM1.67031 | RM6,681.24 |
| 6,000 | RM1.60197 | RM9,611.82 |
| 10,000 | RM1.54846 | RM15,484.60 |
| Unit Price without VAT: | RM6.53000 |
|---|---|
| Unit Price with VAT: | RM7.18300 |












