
IRFB4227PBFXKMA1 | |
|---|---|
DigiKey Part Number | 448-IRFB4227PBFXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRFB4227PBFXKMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 65A (Tc) 330W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 46A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 98 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 330W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.58000 | RM10.58 |
| 50 | RM5.18340 | RM259.17 |
| 100 | RM4.66100 | RM466.10 |
| 500 | RM3.74480 | RM1,872.40 |
| 1,000 | RM3.45022 | RM3,450.22 |
| 2,000 | RM3.20256 | RM6,405.12 |
| 5,000 | RM3.14486 | RM15,724.30 |
| Unit Price without VAT: | RM10.58000 |
|---|---|
| Unit Price with VAT: | RM11.63800 |




