N-Channel 60 V 21A (Ta), 137A (Tc) 2.5W (Ta), 107W (Tc) Surface Mount PG-TSON-8-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQE030N06NM5ATMA1

DigiKey Part Number
448-IQE030N06NM5ATMA1TR-ND - Tape & Reel (TR)
448-IQE030N06NM5ATMA1CT-ND - Cut Tape (CT)
448-IQE030N06NM5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQE030N06NM5ATMA1
Description
TRENCH 40<-<100V PG-TSON-8
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 21A (Ta), 137A (Tc) 2.5W (Ta), 107W (Tc) Surface Mount PG-TSON-8-4
Datasheet
 Datasheet
EDA/CAD Models
IQE030N06NM5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.3V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3800 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSON-8-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.83000RM14.83
10RM9.68300RM96.83
100RM6.75470RM675.47
500RM5.87228RM2,936.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM4.79759RM23,987.95
Manufacturers Standard Package
Unit Price without VAT:RM14.83000
Unit Price with VAT:RM16.31300