N-Channel 80 V 300A (Tc) 375W (Tc) Surface Mount PG-HSOG-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 300A (Tc) 375W (Tc) Surface Mount PG-HSOG-8-1
IPTG014N10NM5ATMA1

IAUS300N08S5N012ATMA1

DigiKey Part Number
IAUS300N08S5N012ATMA1TR-ND - Tape & Reel (TR)
IAUS300N08S5N012ATMA1CT-ND - Cut Tape (CT)
IAUS300N08S5N012ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUS300N08S5N012ATMA1
Description
MOSFET N-CH 80V 300A HSOG-8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 300A (Tc) 375W (Tc) Surface Mount PG-HSOG-8-1
Datasheet
 Datasheet
EDA/CAD Models
IAUS300N08S5N012ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.8V @ 275µA
Gate Charge (Qg) (Max) @ Vgs
231 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
16250 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOG-8-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM26.59000RM26.59
10RM17.85700RM178.57
100RM12.90970RM1,290.97
500RM12.90038RM6,450.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800RM10.53956RM18,971.21
Manufacturers Standard Package
Unit Price without VAT:RM26.59000
Unit Price with VAT:RM29.24900