
CYPD3177-24LQXQT | |
|---|---|
DigiKey Part Number | 448-CYPD3177-24LQXQTTR-ND - Tape & Reel (TR) 448-CYPD3177-24LQXQTCT-ND - Cut Tape (CT) 448-CYPD3177-24LQXQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD3177-24LQXQT |
Description | IC USB TYPE-C PORT CONTROL 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CYPD3177-24LQXQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Voltage - Supply | 3V ~ 24.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.47000 | RM8.47 |
| 10 | RM6.25700 | RM62.57 |
| 25 | RM5.70000 | RM142.50 |
| 100 | RM5.08860 | RM508.86 |
| 250 | RM4.79716 | RM1,199.29 |
| 500 | RM4.62136 | RM2,310.68 |
| 1,000 | RM4.47659 | RM4,476.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.32381 | RM10,809.52 |
| 5,000 | RM4.23174 | RM21,158.70 |
| 7,500 | RM4.18562 | RM31,392.15 |
| Unit Price without VAT: | RM8.47000 |
|---|---|
| Unit Price with VAT: | RM9.31700 |










