CYBLE-416045-02 PSOC™ 6 Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8CPROTO-063-BLE

DigiKey Part Number
448-CY8CPROTO-063-BLE-ND
Manufacturer
Manufacturer Product Number
CY8CPROTO-063-BLE
Description
PSOC 6 BLE 5.0 EVAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CYBLE-416045-02 PSOC™ 6 Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
CYBLE-416045-02
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM88.95000RM88.95
Manufacturers Standard Package
Unit Price without VAT:RM88.95000
Unit Price with VAT:RM97.84500