
BTS3800SLHTSA1 | |
|---|---|
DigiKey Part Number | BTS3800SLHTSA1TR-ND - Tape & Reel (TR) BTS3800SLHTSA1CT-ND - Cut Tape (CT) BTS3800SLHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3800SLHTSA1 |
Description | IC PWR SWITCH N-CHAN 1:1 SCT595 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 350mA PG-SCT595-5-1 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3800SLHTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 41V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 350mA | |
Rds On (Typ) | 800mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SCT595-5-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.24000 | RM3.24 |
| 10 | RM2.30900 | RM23.09 |
| 25 | RM2.07640 | RM51.91 |
| 100 | RM1.81980 | RM181.98 |
| 250 | RM1.69752 | RM424.38 |
| 500 | RM1.62388 | RM811.94 |
| 1,000 | RM1.56317 | RM1,563.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.48821 | RM4,464.63 |
| 6,000 | RM1.45150 | RM8,709.00 |
| 9,000 | RM1.43313 | RM12,898.17 |
| 15,000 | RM1.41277 | RM21,191.55 |
| 21,000 | RM1.40087 | RM29,418.27 |
| 30,000 | RM1.38943 | RM41,682.90 |
| Unit Price without VAT: | RM3.24000 |
|---|---|
| Unit Price with VAT: | RM3.56400 |










