BAS3010A03WE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: RM45.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM17.70000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM17.70000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,790
Unit Price: RM16.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,665
Unit Price: RM41.60000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM18.59000
Datasheet

Similar


onsemi
In Stock: 8,301
Unit Price: RM21.24000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM27.44000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 580
Unit Price: RM39.83000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM30.10000
Datasheet

Similar


Panjit International Inc.
In Stock: 13,680
Unit Price: RM21.24000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,440
Unit Price: RM41.60000
Datasheet
Diode 30 V 1A Surface Mount PG-SOD323-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS3010A03WE6327HTSA1

DigiKey Part Number
BAS3010A03WE6327HTSA1TR-ND - Tape & Reel (TR)
BAS3010A03WE6327HTSA1CT-ND - Cut Tape (CT)
BAS3010A03WE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS3010A03WE6327HTSA1
Description
DIODE SCHOTTKY 30V 1A PGSOD3233D
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount PG-SOD323-3D
Datasheet
 Datasheet
EDA/CAD Models
BAS3010A03WE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
35pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PG-SOD323-3D
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes