


2ED4820EMXUMA2 | |
|---|---|
DigiKey Part Number | 448-2ED4820EMXUMA2TR-ND - Tape & Reel (TR) 448-2ED4820EMXUMA2CT-ND - Cut Tape (CT) 448-2ED4820EMXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED4820EMXUMA2 |
Description | IC GATE DRVR |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting |
Datasheet | Datasheet |
EDA/CAD Models | 2ED4820EMXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 20V ~ 70V | |
Logic Voltage - VIL, VIH | 0.4V, 2.6V | |
Current - Peak Output (Source, Sink) | 300mA, 1.3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 3µs, 3µs (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.63000 | RM30.63 |
| 10 | RM20.72600 | RM207.26 |
| 100 | RM15.57520 | RM1,557.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM12.72477 | RM38,174.31 |
| Unit Price without VAT: | RM30.63000 |
|---|---|
| Unit Price with VAT: | RM33.69300 |









