High-Side Gate Driver IC Non-Inverting PG-SOT23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side Gate Driver IC Non-Inverting PG-SOT23-6
PG-SOT23-6 Pin View

1EDN8550BXTSA1

DigiKey Part Number
1EDN8550BXTSA1TR-ND - Tape & Reel (TR)
1EDN8550BXTSA1CT-ND - Cut Tape (CT)
1EDN8550BXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDN8550BXTSA1
Description
IC GATE DRVR HIGH-SIDE SOT23-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting PG-SOT23-6
Datasheet
 Datasheet
EDA/CAD Models
1EDN8550BXTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 20V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
4A, 8A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
84 V
Rise / Fall Time (Typ)
6.5ns, 4.5ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
PG-SOT23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,890
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.82000RM2.82
10RM2.00600RM20.06
25RM1.79840RM44.96
100RM1.57160RM157.16
250RM1.46376RM365.94
500RM1.39872RM699.36
1,000RM1.34508RM1,345.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.27888RM3,836.64
6,000RM1.24649RM7,478.94
9,000RM1.23026RM11,072.34
15,000RM1.21229RM18,184.35
21,000RM1.20179RM25,237.59
30,000RM1.19168RM35,750.40
Manufacturers Standard Package
Unit Price without VAT:RM2.82000
Unit Price with VAT:RM3.10200