Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
SJ2S-07LW
SJ2S-07LW
Relay Basics - Another Teaching Moment | DigiKey Electronics

SJ2S-07LW

DigiKey Part Number
1885-1458-ND
Manufacturer
Manufacturer Product Number
SJ2S-07LW
Description
RELAY SOCKET 8 POSITION DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
8
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
RJ Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM30.84000RM30.84
10RM27.48000RM274.80
25RM26.24520RM656.13
50RM25.34500RM1,267.25
100RM24.47580RM2,447.58
250RM23.37112RM5,842.78
500RM22.56792RM11,283.96
1,000RM21.79193RM21,791.93
Manufacturers Standard Package
Unit Price without VAT:RM30.84000
Unit Price with VAT:RM33.92400