
11_SMA-50-2-27/111_NE | |
|---|---|
DigiKey Part Number | 3628-11_SMA-50-2-27/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-2-27/111_NE |
Description | 11_SMA-50-2-27/111_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMA-50-2-27/111_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM88.10000 | RM88.10 |
| 10 | RM74.87000 | RM748.70 |
| 25 | RM70.18000 | RM1,754.50 |
| 50 | RM66.83040 | RM3,341.52 |
| 100 | RM63.64240 | RM6,364.24 |
| 250 | RM59.66164 | RM14,915.41 |
| 500 | RM56.81786 | RM28,408.93 |
| Unit Price without VAT: | RM88.10000 |
|---|---|
| Unit Price with VAT: | RM96.91000 |








