
HEL-707-U-1-12-00 | |
|---|---|
DigiKey Part Number | 480-4954-ND |
Manufacturer | |
Manufacturer Product Number | HEL-707-U-1-12-00 |
Description | SENSOR RTD 1KOHM PROBE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) Cylindrical Probe, Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.1% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -75°C ~ 540°C | |
Termination | Wire Leads | |
Accuracy | ±0.3°C | |
Temperature Coefficient | - | |
Current | 1 mA | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Ceramic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM206.92000 | RM206.92 |
| 5 | RM190.39200 | RM951.96 |
| 10 | RM184.27300 | RM1,842.73 |
| 25 | RM176.98720 | RM4,424.68 |
| 50 | RM172.01960 | RM8,600.98 |
| 100 | RM167.47310 | RM16,747.31 |
| Unit Price without VAT: | RM206.92000 |
|---|---|
| Unit Price with VAT: | RM227.61200 |








