BZ-2RQ1-A2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 231
Unit Price: RM148.23000
Datasheet

Similar


Omron Automation and Safety
In Stock: 107
Unit Price: RM141.15000
Datasheet

Similar


Omron Automation and Safety
In Stock: 1,154
Unit Price: RM166.10000
Datasheet

Similar


Omron Automation and Safety
In Stock: 901
Unit Price: RM120.59000
Datasheet

Similar


Omron Automation and Safety
In Stock: 5,600
Unit Price: RM115.74000
Datasheet

Similar


Omron Automation and Safety
In Stock: 23
Unit Price: RM121.26000
Datasheet
Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Panel Mount
BZ-2RQ1-A2
BZ-2RQ1-A2

BZ-2RQ1-A2

DigiKey Part Number
480-2433-ND
Manufacturer
Manufacturer Product Number
BZ-2RQ1-A2
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Overtravel Plunger
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
255 ~ 368gf
Release Force
113gf
Operating Position
0.859" (21.8mm)
Pretravel
0.015" (0.4mm)
Differential Travel
0.002" (0.05mm)
Overtravel
0.219" (5.6mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM75.72000RM75.72
10RM62.68800RM626.88
25RM58.15120RM1,453.78
50RM54.93640RM2,746.82
100RM53.09010RM5,309.01
Manufacturers Standard Package
Unit Price without VAT:RM75.72000
Unit Price with VAT:RM83.29200