
ZX60-B-5S(31) | |
|---|---|
DigiKey Part Number | 26-ZX60-B-5S(31)TR-ND - Tape & Reel (TR) 26-ZX60-B-5S(31)CT-ND - Cut Tape (CT) 26-ZX60-B-5S(31)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX60-B-5S(31) |
Description | CONN PLUG USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Plug Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZX60-B-5S(31) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.15000 | RM6.15 |
| 10 | RM5.21200 | RM52.12 |
| 25 | RM4.88600 | RM122.15 |
| 50 | RM4.65260 | RM232.63 |
| 100 | RM4.42970 | RM442.97 |
| 250 | RM4.15216 | RM1,038.04 |
| 500 | RM3.95394 | RM1,976.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | RM3.99148 | RM5,188.92 |
| 2,600 | RM3.80105 | RM9,882.73 |
| 3,900 | RM3.69392 | RM14,406.29 |
| 6,500 | RM3.56327 | RM23,161.26 |
| 9,100 | RM3.47978 | RM31,666.00 |
| Unit Price without VAT: | RM6.15000 |
|---|---|
| Unit Price with VAT: | RM6.76500 |













