
ZE05H-8DP-2H | |
|---|---|
DigiKey Part Number | 26-ZE05H-8DP-2HTR-ND - Tape & Reel (TR) 26-ZE05H-8DP-2HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZE05H-8DP-2H |
Description | CONN RECPT 8 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05H-8DP-2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.348" (8.84mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A, 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.50000 | RM7.50 |
| 10 | RM6.37100 | RM63.71 |
| 25 | RM5.97320 | RM149.33 |
| 50 | RM5.68660 | RM284.33 |
| 100 | RM5.41480 | RM541.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM5.39637 | RM1,618.91 |
| 600 | RM5.13878 | RM3,083.27 |
| 900 | RM4.99389 | RM4,494.50 |
| 1,500 | RM4.81715 | RM7,225.72 |
| 2,100 | RM4.70421 | RM9,878.84 |
| 3,000 | RM4.58738 | RM13,762.14 |
| 7,500 | RM4.30048 | RM32,253.60 |
| Unit Price without VAT: | RM7.50000 |
|---|---|
| Unit Price with VAT: | RM8.25000 |










