2 Rectangular Connectors - Housings Plug Orange 0.374" (9.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVH-280-2/2P-HU(A)

DigiKey Part Number
26-HVH-280-2/2P-HU(A)-ND
Manufacturer
Manufacturer Product Number
HVH-280-2/2P-HU(A)
Description
CONN PLUG HSG 2POS 9.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Orange 0.374" (9.50mm)
Datasheet
 Datasheet
EDA/CAD Models
HVH-280-2/2P-HU(A) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.374" (9.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Orange
Features
Mounting Flange, Waterproof
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 120°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM29.45000RM29.45
10RM25.02000RM250.20
25RM23.45240RM586.31
50RM22.33160RM1,116.58
100RM21.26600RM2,126.60
300RM19.67987RM5,903.96
500RM18.98376RM9,491.88
1,000RM18.07844RM18,078.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM29.45000
Unit Price with VAT:RM32.39500