Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXG-10112-R4

DigiKey Part Number
H3BXG-10112-R4-ND
Manufacturer
Manufacturer Product Number
H3BXG-10112-R4
Description
JUMPER-H1505TR/A2015R/X 12"
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 946
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.68000RM26.80
30RM2.47900RM74.37
50RM2.39080RM119.54
100RM2.27610RM227.61
250RM2.13356RM533.39
500RM2.03158RM1,015.79
1,000RM1.93454RM1,934.54
2,500RM1.81344RM4,533.60
5,000RM1.72690RM8,634.50
Manufacturers Standard Package
Unit Price without VAT:RM2.68000
Unit Price with VAT:RM2.94800
Alternate Color
JUMPER-H1505TR/A2015A/X 12"
In-Stock: 160
Unit Price: RM2.57000
JUMPER-H1505TR/A2015B/X 12"
In-Stock: 1090
Unit Price: RM2.68000
JUMPER-H1505TR/A2015G/X 12"
In-Stock: 238
Unit Price: RM2.68000
JUMPER-H1505TR/A2015L/X 12"
In-Stock: 580
Unit Price: RM2.68000
JUMPER-H1505TR/A2015N/X 12"
In-Stock: 0
Unit Price: RM2.57000
Alternate Length
JUMPER-H1505TR/A2015R/X 2"
In-Stock: 0
Unit Price: RM2.18700
JUMPER-H1505TR/A2015R/X 3"
In-Stock: 182
Unit Price: RM2.22500
JUMPER-H1505TR/A2015R/X 4"
In-Stock: 0
Unit Price: RM2.26700
JUMPER-H1505TR/A2015R/X 5"
In-Stock: 0
Unit Price: RM2.30500
JUMPER-H1505TR/A2015R/X 6"
In-Stock: 0
Unit Price: RM2.44000