168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
FX10A-168P-SV1(71)
FX10A-168P-SV1(71)

FX10A-168P-SV1(71)

DigiKey Part Number
H122321-ND
Manufacturer
Manufacturer Product Number
FX10A-168P-SV1(71)
Description
CONN HDR 168POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX10A-168P-SV1(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
168
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
5mm
Height Above Board
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,901
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM25.96000RM25.96
10RM22.04500RM220.45
25RM20.66320RM516.58
50RM19.67540RM983.77
100RM18.73620RM1,873.62
250RM17.56340RM4,390.85
500RM16.72558RM8,362.79
1,000RM15.92791RM15,927.91
2,500RM14.93197RM37,329.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM25.96000
Unit Price with VAT:RM28.55600