
DF40HC(2.5)-40DS-0.4V(58) | |
|---|---|
DigiKey Part Number | H124601TR-ND - Tape & Reel (TR) H124601CT-ND - Cut Tape (CT) H124601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(2.5)-40DS-0.4V(58) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(2.5)-40DS-0.4V(58) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.40514 | RM3,405.14 |
| 2,000 | RM3.24267 | RM6,485.34 |
| 3,000 | RM3.21279 | RM9,638.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.03000 | RM6.03 |
| 10 | RM4.91700 | RM49.17 |
| 25 | RM4.53360 | RM113.34 |
| 50 | RM4.26320 | RM213.16 |
| 100 | RM4.00910 | RM400.91 |
| 250 | RM3.69592 | RM923.98 |
| 500 | RM3.47564 | RM1,737.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.45000 | RM6.45 |
| 10 | RM5.60000 | RM56.00 |
| 25 | RM5.36280 | RM134.07 |
| 50 | RM5.24320 | RM262.16 |
| 100 | RM5.00480 | RM500.48 |
| 250 | RM4.52800 | RM1,132.00 |
| 500 | RM4.17052 | RM2,085.26 |
| Unit Price without VAT: | RM6.03000 |
|---|---|
| Unit Price with VAT: | RM6.63300 |



