
DF40C-80DP-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40C-80DP-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40C-80DP-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40C-80DP-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-80DP-0.4V(58) |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-80DP-0.4V(58) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.09000 | RM8.09 |
| 10 | RM6.86400 | RM68.64 |
| 25 | RM6.43160 | RM160.79 |
| 50 | RM6.12480 | RM306.24 |
| 100 | RM5.83190 | RM583.19 |
| 250 | RM5.46644 | RM1,366.61 |
| 500 | RM5.20536 | RM2,602.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.95693 | RM4,956.93 |
| 2,000 | RM4.72041 | RM9,440.82 |
| 3,000 | RM4.58738 | RM13,762.14 |
| 5,000 | RM4.42513 | RM22,125.65 |
| 7,000 | RM4.32144 | RM30,250.08 |
| Unit Price without VAT: | RM8.09000 |
|---|---|
| Unit Price with VAT: | RM8.89900 |












