Electrical Tape Adhesive White 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETST6610

DigiKey Part Number
1436-1003-ND
Manufacturer
Manufacturer Product Number
ETST6610
Description
TAPE ELECTRICAL WHITE 3/4"X22YDS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Electrical Tape Adhesive White 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Tape Type
Electrical
Adhesive
-
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
66' (20.1m) 22 yds
Color
White
Usage
Electrical Cable Protection
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM14.12000RM14.12
10RM10.60500RM106.05
30RM9.31900RM279.57
50RM8.78940RM439.47
100RM8.13160RM813.16
250RM7.36064RM1,840.16
500RM6.84382RM3,421.91
1,000RM6.37793RM6,377.93
5,000RM5.46574RM27,328.70
Manufacturers Standard Package
Unit Price without VAT:RM14.12000
Unit Price with VAT:RM15.53200
Alternate Color
TAPE ELECTRICAL BLACK 3/4"X22YDS
In-Stock: 162
Unit Price: RM14.12000
TAPE ELECTRICAL RED 3/4"X22YDS
In-Stock: 44
Unit Price: RM14.12000
TAPE ELECTRICAL YLW 3/4"X22YDS
In-Stock: 34
Unit Price: RM11.38000
TAPE ELECTRICAL GREEN 3/4"X22YDS
In-Stock: 211
Unit Price: RM14.12000
TAPE ELECTRICAL BLUE 3/4"X22YDS
In-Stock: 188
Unit Price: RM14.12000