




R30-3001402 | |
|---|---|
DigiKey Part Number | 952-1505-ND |
Manufacturer | |
Manufacturer Product Number | R30-3001402 |
Description | HEX STANDOFF M3X0.5 BRASS 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-3001402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.37000 | RM3.37 |
| 5 | RM2.83200 | RM14.16 |
| 10 | RM2.63300 | RM26.33 |
| 25 | RM2.40840 | RM60.21 |
| 50 | RM2.25920 | RM112.96 |
| 100 | RM2.12570 | RM212.57 |
| 300 | RM1.94353 | RM583.06 |
| 500 | RM1.86910 | RM934.55 |
| 1,000 | RM1.77746 | RM1,777.46 |
| Unit Price without VAT: | RM3.37000 |
|---|---|
| Unit Price with VAT: | RM3.70700 |

