3 A Spear Head
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A Spear Head
Harwin’s Company Overview

P13-0123

DigiKey Part Number
952-2600-ND
Manufacturer
Manufacturer Product Number
P13-0123
Description
1.27MM CENTER TWO PART PROBE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 A Spear Head
Datasheet
 Datasheet
EDA/CAD Models
P13-0123 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Tip Type
Spear Head
Connection Type
Sleeve S13-503
Length - Tip
0.132" (3.35mm)
Length - Overall
0.644" (16.35mm)
Color
-
Voltage Rating
-
Ratings
-
Quantity
1 Piece
Current Rating (Amps)
3 A
Material - Body
Phosphor Bronze
Material - Tip
Beryllium Copper, Gold Plated
Operating Temperature
-40 ~ 185°F (-40 ~ 85°C)
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,924
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM16.73000RM16.73
10RM14.22500RM142.25
25RM13.33160RM333.29
50RM12.69440RM634.72
100RM12.08810RM1,208.81
250RM11.33112RM2,832.78
500RM10.79044RM5,395.22
1,000RM10.27572RM10,275.72
2,500RM9.63297RM24,082.42
Manufacturers Standard Package
Unit Price without VAT:RM16.73000
Unit Price with VAT:RM18.40300