


P1113CV3 | |
|---|---|
DigiKey Part Number | P1113CV3-ND |
Manufacturer | |
Manufacturer Product Number | P1113CV3 |
Description | ONE PART SPRING PROBE, 3MM MINIM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | P1113CV3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.952" (24.18mm) | |
Recommended Working Height | 0.865" (21.98mm) | |
Minimum Working Height | 0.827" (21.00mm) | |
Pad Layout Dimension | Circular - 0.094" (2.40mm) (TH) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | 55.06gf | |
Plunger Size | 0.065" (1.65mm) Dia | |
Features | Convex Radius Head | |
Mating Cycles | 100000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 180°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM9.55938 | RM95,593.80 |
| Unit Price without VAT: | RM9.55938 |
|---|---|
| Unit Price with VAT: | RM10.51532 |











