




M80-8990405 | |
|---|---|
DigiKey Part Number | 952-1191-ND |
Manufacturer | |
Manufacturer Product Number | M80-8990405 |
Description | CONN RCPT 4POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8990405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.33000 | RM14.33 |
| 10 | RM12.16900 | RM121.69 |
| 25 | RM11.40680 | RM285.17 |
| 50 | RM10.86160 | RM543.08 |
| 100 | RM10.34250 | RM1,034.25 |
| 250 | RM9.69492 | RM2,423.73 |
| 500 | RM9.23220 | RM4,616.10 |
| 1,000 | RM8.79176 | RM8,791.76 |
| 2,500 | RM8.24179 | RM20,604.47 |
| Unit Price without VAT: | RM14.33000 |
|---|---|
| Unit Price with VAT: | RM15.76300 |



















