2 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
M22-3010200
M22-3010200
Harwin’s Company Overview

M22-3010200

DigiKey Part Number
952-1323-ND
Manufacturer
Manufacturer Product Number
M22-3010200
Description
CONN RCPT HSG 2POS 2.00MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-3010200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 673
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.43000RM1.43
10RM1.21800RM12.18
25RM1.13920RM28.48
50RM1.08540RM54.27
100RM1.03360RM103.36
250RM0.96876RM242.19
500RM0.92234RM461.17
1,000RM0.87830RM878.30
3,000RM0.81273RM2,438.19
Manufacturers Standard Package
Unit Price without VAT:RM1.43000
Unit Price with VAT:RM1.57300