


H2170-05 | |
|---|---|
DigiKey Part Number | 952-2546-ND |
Manufacturer | |
Manufacturer Product Number | H2170-05 |
Description | CONN PC PIN CIRC 0.041DIA GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.041" (1.04mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | H2170-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.041" (1.04mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.500" (12.70mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.602" (15.29mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.041" ~ 0.045" (1.04mm ~ 1.14mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.063" (1.60mm) | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.44500 | RM14.45 |
| 25 | RM1.35320 | RM33.83 |
| 50 | RM1.28940 | RM64.47 |
| 100 | RM1.22740 | RM122.74 |
| 250 | RM1.15044 | RM287.61 |
| 500 | RM1.09542 | RM547.71 |
| 1,000 | RM1.04305 | RM1,043.05 |
| 3,000 | RM0.96520 | RM2,895.60 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |





