40 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F11-10004042R

DigiKey Part Number
952-F11-10004042RTR-ND - Tape & Reel (TR)
952-F11-10004042RCT-ND - Cut Tape (CT)
952-F11-10004042RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F11-10004042R
Description
0.5MM F 40 WAY SGL+PWR (6.80MM)
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F11-10004042R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts, Floating
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
15mm, 20mm
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.54000RM14.54
10RM12.34100RM123.41
25RM11.56520RM289.13
50RM11.01320RM550.66
100RM10.48700RM1,048.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM9.03405RM3,613.62
800RM8.60296RM6,882.37
1,200RM8.36053RM10,032.64
2,000RM8.06483RM16,129.66
2,800RM7.87581RM22,052.27
4,000RM7.70544RM30,821.76
Manufacturers Standard Package
Unit Price without VAT:RM14.54000
Unit Price with VAT:RM15.99400