


D3086-98 | |
|---|---|
DigiKey Part Number | 952-1864-ND |
Manufacturer | |
Manufacturer Product Number | D3086-98 |
Description | 1MM INSULATED SHORTING PLUG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.200" (5.08mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | D3086-98 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.200" (5.08mm) | |
Height | 0.500" (12.70mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 10A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.68000 | RM4.68 |
| 10 | RM3.98600 | RM39.86 |
| 25 | RM3.73640 | RM93.41 |
| 50 | RM3.55700 | RM177.85 |
| 100 | RM3.38720 | RM338.72 |
| 300 | RM3.13427 | RM940.28 |
| 500 | RM3.02318 | RM1,511.59 |
| 1,000 | RM2.87887 | RM2,878.87 |
| 2,500 | RM2.69864 | RM6,746.60 |
| Unit Price without VAT: | RM4.68000 |
|---|---|
| Unit Price with VAT: | RM5.14800 |









