2 (1 x 2) Position Shunt Connector Non-Insulated 0.400" (10.16mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Non-Insulated 0.400" (10.16mm) Gold
Harwin’s Company Overview

D3082-05

DigiKey Part Number
952-1873-ND
Manufacturer
Manufacturer Product Number
D3082-05
Description
1MM UNINSULATED SHORTING PLUG
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Non-Insulated 0.400" (10.16mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
D3082-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Non-Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.400" (10.16mm)
Height
0.359" (9.13mm)
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
-
Material Flammability Rating
-
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
10A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,127
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.53800RM15.38
25RM1.44280RM36.07
50RM1.37280RM68.64
100RM1.30740RM130.74
250RM1.22528RM306.32
500RM1.16672RM583.36
1,000RM1.11097RM1,110.97
2,500RM1.04136RM2,603.40
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100