
19301320275ML | |
|---|---|
DigiKey Part Number | 1195-19301320275ML-ND |
Manufacturer | |
Manufacturer Product Number | 19301320275ML |
Description | L32 SURFACE MOUNT HOUSING, SINGL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 L32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19301320275ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | L32B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 6.732" L x 2.811" W x 3.181" H (171.00mm x 71.40mm x 80.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM314.71000 | RM314.71 |
| 10 | RM267.48600 | RM2,674.86 |
| 25 | RM250.74880 | RM6,268.72 |
| 50 | RM238.79260 | RM11,939.63 |
| 100 | RM227.41100 | RM22,741.10 |
| Unit Price without VAT: | RM314.71000 |
|---|---|
| Unit Price with VAT: | RM346.18100 |


